Part Details for 10YXH3300MCA12.5X25 by Rubycon Corporation
Overview of 10YXH3300MCA12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10YXH3300MCA12.5X25
10YXH3300MCA12.5X25 CAD Models
10YXH3300MCA12.5X25 Part Data Attributes:
|
10YXH3300MCA12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH3300MCA12.5X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH3300MCA12.5X25
This table gives cross-reference parts and alternative options found for 10YXH3300MCA12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH3300MCA12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A3338M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 10YXH3300MCA12.5X25 vs B41821A3338M004 |
LQ1A338M12025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10YXH3300MCA12.5X25 vs LQ1A338M12025SS |
10ZL3300MEFC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH3300MCA12.5X25 vs 10ZL3300MEFC12.5X25 |
MK1A338M12025DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | 10YXH3300MCA12.5X25 vs MK1A338M12025DL |
10YXH3300MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH3300MCA12.5X25 vs 10YXH3300MEFCCE12.5X25 |
B41821A3338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 10YXH3300MCA12.5X25 vs B41821A3338M000 |
10YXH3300MEFCG412.5X25 | CAP ALUM 3300UF 20% 10V RADIAL | Rubycon Corporation | 10YXH3300MCA12.5X25 vs 10YXH3300MEFCG412.5X25 |
MAL204834332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10YXH3300MCA12.5X25 vs MAL204834332E3 |
EKZE100EFM332MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXH3300MCA12.5X25 vs EKZE100EFM332MK25S |
REF1225332M010B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 10YXH3300MCA12.5X25 vs REF1225332M010B |