There are no models available for this part yet.
Overview of 10YXH3300MRI12.5X25 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
CAD Models for 10YXH3300MRI12.5X25 by Rubycon Corporation
Part Data Attributes for 10YXH3300MRI12.5X25 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
2230 mA
|
Series
|
YXH
|
Terminal Pitch
|
5 mm
|
Alternate Parts for 10YXH3300MRI12.5X25
This table gives cross-reference parts and alternative options found for 10YXH3300MRI12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH3300MRI12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LBMAB25LW07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 10YXH3300MRI12.5X25 vs 8332LBMAB25LW07N |
8332LBMAB25RT07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 10YXH3300MRI12.5X25 vs 8332LBMAB25RT07M |
NRZJ332M10V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 10YXH3300MRI12.5X25 vs NRZJ332M10V12.5X25F1F |
UHM1A332MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Nichicon Corporation | 10YXH3300MRI12.5X25 vs UHM1A332MHD1TO |
8332LBMAB25RTN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 10YXH3300MRI12.5X25 vs 8332LBMAB25RTN1E |
1332LBMAB25LLN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 10YXH3300MRI12.5X25 vs 1332LBMAB25LLN211M |
1332LBMAB25RTN511B | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXH3300MRI12.5X25 vs 1332LBMAB25RTN511B |
10YXH3300M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 10YXH3300MRI12.5X25 vs 10YXH3300M12.5X25 |
10YXF3300MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH3300MRI12.5X25 vs 10YXF3300MEFCKC12.5X25 |
EEUFM1A332 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 10YXH3300MRI12.5X25 vs EEUFM1A332 |