Part Details for 10ZL4700MEFC12.5X35 by Rubycon Corporation
Overview of 10ZL4700MEFC12.5X35 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 10ZL4700MEFC12.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6329
|
Newark | Aluminium Electrolytic Capacitor, Zl Series, 4700 - F, - 20%, 10 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZL4700MEFC12.5X35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 / $1.8200 | Buy Now |
DISTI #
1189-3974-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$0.7581 / $1.7500 | Buy Now |
DISTI #
232-10ZL4700MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 10VDC - 12.5mm dia x 35mm - -40 to 105°C RoHS: Compliant |
18 In Stock |
|
$0.4760 / $1.6302 | Buy Now |
DISTI #
10ZL4700MEFC12.5X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 10ZL4700MEFC12.5X35) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 4700uF - 20% - 10VDC - 12.5mm dia x 35mm - -40 to 105°C RoHS: Compliant |
18 In Stock |
|
$0.4760 / $1.6302 | Buy Now |
Part Details for 10ZL4700MEFC12.5X35
10ZL4700MEFC12.5X35 CAD Models
10ZL4700MEFC12.5X35 Part Data Attributes
|
10ZL4700MEFC12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZL4700MEFC12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2380 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZL4700MEFC12.5X35
This table gives cross-reference parts and alternative options found for 10ZL4700MEFC12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZL4700MEFC12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXG4700MKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZL4700MEFC12.5X35 vs 10YXG4700MKC12.5X35 |
10ZL4700MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZL4700MEFC12.5X35 vs 10ZL4700MEFCKC12.5X35 |
10YXH4700MCE12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10ZL4700MEFC12.5X35 vs 10YXH4700MCE12.5X35 |
NRSG472M10V12.5X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZL4700MEFC12.5X35 vs NRSG472M10V12.5X35F |
EKY-100EFC472MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10ZL4700MEFC12.5X35 vs EKY-100EFC472MK35S |
EKY-100EIJ472MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10ZL4700MEFC12.5X35 vs EKY-100EIJ472MK35S |
10YXH4700MCC12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10ZL4700MEFC12.5X35 vs 10YXH4700MCC12.5X35 |
10YXG4700MCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZL4700MEFC12.5X35 vs 10YXG4700MCA12.5X35 |
10ZL4700MEFCSG12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 10ZL4700MEFC12.5X35 vs 10ZL4700MEFCSG12.5X35 |
EKZE100EC3472MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10ZL4700MEFC12.5X35 vs EKZE100EC3472MK35S |