Part Details for 10ZLG680MEFC8X16 by Rubycon Corporation
Overview of 10ZLG680MEFC8X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLG680MEFC8X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10ZLG680MEFC8X16-ND
|
DigiKey | CAP ALUM 680UF 20% 10V RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1796 | Buy Now |
DISTI #
232-10ZLG680MEFC8X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1450 / $0.6400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 10VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1140 / $0.1330 | Buy Now |
Part Details for 10ZLG680MEFC8X16
10ZLG680MEFC8X16 CAD Models
10ZLG680MEFC8X16 Part Data Attributes
|
10ZLG680MEFC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLG680MEFC8X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 204 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 687.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLG680MEFC8X16
This table gives cross-reference parts and alternative options found for 10ZLG680MEFC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLG680MEFC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLG680MEFCCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG680MEFC8X16 vs 10ZLG680MEFCCC8X16 |
10ZL680MFA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT | Rubycon Corporation | 10ZLG680MEFC8X16 vs 10ZL680MFA8X16 |
10ZLG680MKC8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG680MEFC8X16 vs 10ZLG680MKC8X16 |
10ZLG680MEFCT78X16 | CAP ALUM 680UF 20% 10V RADIAL | Rubycon Corporation | 10ZLG680MEFC8X16 vs 10ZLG680MEFCT78X16 |
10ZLK680MT78X16 | CAP ALUM 680UF 20% 10V RADIAL | Rubycon Corporation | 10ZLG680MEFC8X16 vs 10ZLK680MT78X16 |
10YXG680MFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG680MEFC8X16 vs 10YXG680MFA8X16 |
10ZLK680MCA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 10ZLG680MEFC8X16 vs 10ZLK680MCA8X16 |
10YXG680MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG680MEFC8X16 vs 10YXG680MEFCCA8X16 |
10YXG680MCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG680MEFC8X16 vs 10YXG680MCE8X16 |
10YXH680MEFCFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG680MEFC8X16 vs 10YXH680MEFCFA8X16 |