10ZLH1800MEFCKC10X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 10ZLH1800MEFCKC10X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 10ZLH1800MEFCKC10X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10ZLH1800MEFCKC10X20 by Rubycon Corporation

10ZLH1800MEFCKC10X20
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.18 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1176 mA
Surface Mount
NO
Tan Delta
0.21
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 10ZLH1800MEFCKC10X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 10ZLH1800MEFCKC10X20

This table gives cross-reference parts and alternative options found for 10ZLH1800MEFCKC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH1800MEFCKC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LZ182M010G200 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF Capxon International Electronics Co Ltd 10ZLH1800MEFCKC10X20 vs LZ182M010G200
10ZLH1800MEFCT810X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF Rubycon Corporation 10ZLH1800MEFCKC10X20 vs 10ZLH1800MEFCT810X20
NRZJ182M10V10X20TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, NIC Components Corp 10ZLH1800MEFCKC10X20 vs NRZJ182M10V10X20TBSTNF
NRSK182M10V10X20SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, NIC Components Corp 10ZLH1800MEFCKC10X20 vs NRSK182M10V10X20SPF
10ZLH1800M10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 10ZLH1800MEFCKC10X20 vs 10ZLH1800M10X20
EKZJ100ETA182MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, United Chemi-Con Inc 10ZLH1800MEFCKC10X20 vs EKZJ100ETA182MJ20S
EKZN100EIJ182MJ20S Aluminum Electrolytic Capacitor, Chemi-Con 10ZLH1800MEFCKC10X20 vs EKZN100EIJ182MJ20S
RJM-10V182MH5#-F58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc 10ZLH1800MEFCKC10X20 vs RJM-10V182MH5#-F58
NRZJ182M10V10X20TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, NIC Components Corp 10ZLH1800MEFCKC10X20 vs NRZJ182M10V10X20TBSTF
RJM-10V182MH5#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc 10ZLH1800MEFCKC10X20 vs RJM-10V182MH5#-G59

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10ZLH1800MEFCKC10X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10ZLH1800MEFCKC10X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 10ZLH1800MEFCKC10X20 would you like to use for your alert(s)?
  • Please alert me when 10ZLH1800MEFCKC10X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10ZLH1800MEFCKC10X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10ZLH1800MEFCKC10X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10ZLH1800MEFCKC10X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10ZLH1800MEFCKC10X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10ZLH1800MEFCKC10X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: