There are no models available for this part yet.
Overview of 10ZLH4700MEFCGC16X20 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 10ZLH4700MEFCGC16X20 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10ZLH4700MEFCGC16X20-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 600 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5916 | Buy Now |
CAD Models for 10ZLH4700MEFCGC16X20 by Rubycon Corporation
Part Data Attributes for 10ZLH4700MEFCGC16X20 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.47 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
2275 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.27
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 10ZLH4700MEFCGC16X20
This table gives cross-reference parts and alternative options found for 10ZLH4700MEFCGC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH4700MEFCGC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LBM1620RBN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 10ZLH4700MEFCGC16X20 vs 8472LBM1620RBN4B |
8472LBM1620RB00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 10ZLH4700MEFCGC16X20 vs 8472LBM1620RB00C |
10ZLH4700MEFCRX16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 10ZLH4700MEFCGC16X20 vs 10ZLH4700MEFCRX16X20 |
10ZLH4700MCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH4700MEFCGC16X20 vs 10ZLH4700MCE16X20 |
RGA472M1ASDF1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | 10ZLH4700MEFCGC16X20 vs RGA472M1ASDF1620B |
EKZM100EIJ472ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10ZLH4700MEFCGC16X20 vs EKZM100EIJ472ML20S |
8472LBM1620RBN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 10ZLH4700MEFCGC16X20 vs 8472LBM1620RBN1P |
B41821A3478M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 10ZLH4700MEFCGC16X20 vs B41821A3478M001 |
EKYB100EBD472ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 10ZLH4700MEFCGC16X20 vs EKYB100EBD472ML20S |
RJM-10V472MJ5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | 10ZLH4700MEFCGC16X20 vs RJM-10V472MJ5#-S1 |