10A05
Description: Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN

Overview of 10A05 by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
98424-S52-10-A05LF Amphenol Communications Solutions Header, Surface Mount, Double row, 10, 2mm (0.079in), Vertical
59202-F24-10A053LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions.
98414-F06-10-A05LF Amphenol Communications Solutions Header, Through Hole, Double row, 10, 2mm (0.079in), Vertical

CAD Models for 10A05 by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10A05 by Micro Commercial Components

10A05
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC, R-6, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 10A05
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
    VS

Alternate Parts for 10A05

This table gives cross-reference parts and alternative options found for 10A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10A05-AP-HF Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, Micro Commercial Components 10A05 vs 10A05-AP-HF
10A05-BP Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 10A05 vs 10A05-BP
10A05-AP Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 10A05 vs 10A05-AP
Part Number Description Manufacturer Compare
10A6_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, PanJit Semiconductor 10A05 vs 10A6_R2_00001
10A05-BP Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 10A05 vs 10A05-BP
GP100-06 Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, Frontier Electronics Co Ltd 10A05 vs GP100-06
10A05-AP Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 10A05 vs 10A05-AP
10A6_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, PanJit Semiconductor 10A05 vs 10A6_B0_00001
10A6-H Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, Formosa Microsemi Co Ltd 10A05 vs 10A6-H
10A6 Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, Formosa Microsemi Co Ltd 10A05 vs 10A6
10A6 Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, HY Electronic Corp 10A05 vs 10A6
10A6 Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, Hitano Enterprise Corp 10A05 vs 10A6
10A6 Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, Diotec Semiconductor AG 10A05 vs 10A6

Related Parts for 10A05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10A05 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10A05 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 10A05 would you like to use for your alert(s)?
  • Please alert me when 10A05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10A05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10A05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10A05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10A05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10A05 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: