Part Details for 10A6 by Rectron Semiconductor
Overview of 10A6 by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN RoHS: Compliant |
1600 In Stock |
|
$0.1161 / $0.1885 | Buy Now |
DISTI #
63011935
|
Verical | Diode Switching 600V 10A 2-Pin Case R-6 Min Qty: 1600 Package Multiple: 1600 | Americas - 1600 |
|
$0.2381 | Buy Now |
|
Master Electronics | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN RoHS: Compliant |
1600 In Stock |
|
$0.1161 / $0.1885 | Buy Now |
Part Details for 10A6
10A6 CAD Models
10A6 Part Data Attributes:
|
10A6
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
10A6
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 10A6
This table gives cross-reference parts and alternative options found for 10A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10A6-H | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 10A6 vs 10A6-H |
10A6 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, | Diotec Semiconductor AG | 10A6 vs 10A6 |
10A6_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, | PanJit Semiconductor | 10A6 vs 10A6_R2_00001 |
10A6_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, | PanJit Semiconductor | 10A6 vs 10A6_B0_10001 |
10A6 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, | HY Electronic Corp | 10A6 vs 10A6 |
10A6-B | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 10A6 vs 10A6-B |
10A6 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, | Hitano Enterprise Corp | 10A6 vs 10A6 |