Part Details for 10AE1 by Delta Electronics Inc
Overview of 10AE1 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10AE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-10AE1
|
Mouser Electronics | AC Power Entry Modules Power Entry Module EMI Filter, Single, 250VAC, 10A, Snap-In Mounting, N/A-Lug RoHS: Compliant | 0 |
|
$9.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$8.7600 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 112 |
|
$14.6300 / $18.8100 | Buy Now |