Part Details for 10C1 by Delta Electronics Inc
Overview of 10C1 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1004-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 140 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8090 | Buy Now |
DISTI #
108-10C1
|
Mouser Electronics | AC Power Entry Modules Power Entry Module, Screw Mounting, 250VAC, 10A, N/A-Lug RoHS: Compliant | 135 |
|
$3.7000 / $5.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$2.9800 | Buy Now |
|
Neutron USA | Power Line Filters POWER ENTRY MODULES 115/250V 10A | 0 |
|
$49.4900 | Buy Now |