Part Details for 10C7DC-120V by CEC Industries Ltd
Overview of 10C7DC-120V by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46120V-SKT | Renesas Electronics Corporation | GreenPAK SLG46120 Development Kit with Socket Adapter | |
RV1S9353ACCSP-120V#SC0 | Renesas Electronics Corporation | Optically Isolated Delta-Sigma Modulator |
Price & Stock for 10C7DC-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T5183
|
Newark | Line Voltage Lamps |Cec Industries 10C7DC-120V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $1.8200 | Buy Now |
DISTI #
4895-10C7DC-120V-ND
|
DigiKey | C7 120V 10W DC BAY BASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$8.7900 | Buy Now |