Part Details for 10CE470LX by Panasonic Electronic Components
Overview of 10CE470LX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10CE470LX
10CE470LX CAD Models
10CE470LX Part Data Attributes
|
10CE470LX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10CE470LX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, 3533,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3533 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 170 mΩ | |
Height | 10.2 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 450 mA | |
Series | CE-LX/LXT(10 V) | |
Size Code | 3533 | |
Width | 8.3 mm |
Alternate Parts for 10CE470LX
This table gives cross-reference parts and alternative options found for 10CE470LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10CE470LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10CE470FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, 3533, | Panasonic Electronic Components | 10CE470LX vs 10CE470FS |
10CE470AX+E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3533, LEAD FREE | SUN Electronic Industries Corporation | 10CE470LX vs 10CE470AX+E |
10CE470FS+E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, 3533, | SUN Electronic Industries Corporation | 10CE470LX vs 10CE470FS+E |
10CV470AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, 3533, | Panasonic Electronic Components | 10CE470LX vs 10CV470AX |
10CE470AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, 3533, | Panasonic Electronic Components | 10CE470LX vs 10CE470AX |