Part Details for 10CFS1 by TE Connectivity
Overview of 10CFS1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10CFS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4270
|
Newark | Filtered Iec Module, C14, 10A, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 10CFS1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 522 |
|
$20.1200 / $23.2200 | Buy Now |
DISTI #
CCM1668-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
527 In Stock |
|
$18.8620 / $19.8200 | Buy Now |
DISTI #
52K4270
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port - Bulk (Alt: 52K4270) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 522 Partner Stock |
|
$22.1200 / $27.5100 | Buy Now |
DISTI #
1-6609113-4
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port - Bulk (Alt: 1-6609113-4) RoHS: Compliant Min Qty: 144 Package Multiple: 36 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$17.8062 / $21.4278 | Buy Now |
DISTI #
592-10CFS1
|
Mouser Electronics | AC Power Entry Modules 10A IEC 1/4" FASTON SNAP IN MOUNT RoHS: Compliant | 170 |
|
$18.2100 / $19.5200 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant |
242 In Stock |
|
$16.2400 / $17.9700 | Buy Now |
|
Quest Components | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR | 3 |
|
$45.0000 | Buy Now |
DISTI #
1-6609113-4
|
TTI | AC Power Entry Modules 10CFS1 POWER ENTRY SWITCHED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 184 In Stock |
|
$17.3000 / $18.5300 | Buy Now |
DISTI #
52K4270
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port - Bulk (Alt: 52K4270) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 522 Partner Stock |
|
$22.1200 / $27.5100 | Buy Now |
DISTI #
1-6609113-4
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port - Bulk (Alt: 1-6609113-4) RoHS: Compliant Min Qty: 144 Package Multiple: 36 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$17.8062 / $21.4278 | Buy Now |
Part Details for 10CFS1
10CFS1 CAD Models
10CFS1 Part Data Attributes:
|
10CFS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10CFS1
TE Connectivity
10A, 250VAC, MALE, MAINS POWER CONNECTOR, QUICK CONNECT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |