Part Details for 10CKE1 by TE Connectivity / Corcom
Overview of 10CKE1 by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10CKE1
10CKE1 CAD Models
10CKE1 Part Data Attributes
|
10CKE1
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
10CKE1
TE Connectivity / Corcom
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 120/250VAC | |
Mounting Type | PANEL | |
Total Number of Contacts | 3 |