Part Details for 10CM0030004X0 by NEXCOM
Overview of 10CM0030004X0 by NEXCOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10CM0030004X0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
230-10CM0030004X0
|
Mouser Electronics | Embedded Box Computers Cabinet Mount Computer w/intel CFL CPU i5-9500TE (3.6GHz, 6C6T, 35W), C246, 2x DDR44x USB, 2x GbE, 1x COM, 24 VDC, 0-60C, WDH: 318x263x116.2 mm RoHS: Compliant | 0 |
|
$1,484.0000 | Order Now |