Part Details for 10D27SC by Altech Corporation
Overview of 10D27SC by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10D27SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1497
|
Newark | Fuse,semiconductor |Altech 10D27SC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $11.1300 | Buy Now |
DISTI #
10D27SC-ND
|
DigiKey | FUSE CARTRIDGE 10A 500VAC Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9040 | Buy Now |
DISTI #
845-10D27SC
|
Mouser Electronics | Specialty Fuses Diazed 10A 50x22mm Superfast Blow | 0 |
|
$6.6900 / $7.9100 | Order Now |
DISTI #
70025210
|
RS | Fuse, Diazed, Diazed (Bottle) DII-E 27, 10 A, 500, Red, 1.97 in., 0.87 in. | Altech Corp 10D27SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3400 / $8.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$5.5000 | Buy Now |
|
Onlinecomponents.com | Fuse Diazed Slow Blow Acting 10A 500V Holder Cartridge 22 X 50mm RoHS: Compliant | 0 |
|
$5.4800 / $8.3300 | Buy Now |
DISTI #
10111436
|
TestEquity LLC | Altech 10D27SC Fuse,Semiconductor DII(E27),10A,500V,gR | 0 |
|
$8.1300 | Buy Now |
Part Details for 10D27SC
10D27SC CAD Models
10D27SC Part Data Attributes
|
10D27SC
Altech Corporation
Buy Now
|
Compare Parts:
10D27SC
Altech Corporation
|
Samacsys Manufacturer | Altech |