Part Details for 10D820K by Shenzhen Ruilongyuan Electronics
Overview of 10D820K by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10D820K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-10D820K-ND
|
DigiKey | VARISTOR 82V 2500A DISC 10MM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0770 / $0.2700 | Buy Now |
|
LCSC | 135V 65V 50V 74V90V Plugin Varistors ROHS | 250 |
|
$0.0317 / $0.0648 | Buy Now |