Part Details for 10EB3 by Delta Electronics Inc
Overview of 10EB3 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-10EB3
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, Single, 250VAC, 10A, Screw Mounting, N/A-Lug RoHS: Compliant | 40 |
|
$19.1600 / $27.1100 | Buy Now |
|
Future Electronics | EB Series Single Phase Single Stage 10 A 250 Vac EMI Power Filter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 46 Weeks Container: Box | 0Box |
|
$48.4100 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 10A IEC Screw N/A-LUG | 0 |
|
$99.5900 | Buy Now |
Part Details for 10EB3
10EB3 CAD Models
10EB3 Part Data Attributes
|
10EB3
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10EB3
Delta Electronics Inc
Mains Power Connector, 10A, 250/115VAC, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | STANDARD: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250/115VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 10EB3
This table gives cross-reference parts and alternative options found for 10EB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10EB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10EB3S | Mains Power Connector, 10A, 250/115VAC, Male, Solder Terminal | Delta Electronics Inc | 10EB3 vs 10EB3S |