Part Details for 10EBH1 by TE's AMP
Overview of 10EBH1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10EBH1
10EBH1 CAD Models
10EBH1 Part Data Attributes
|
10EBH1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
10EBH1
TE's AMP
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL; VDE; CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 120/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |