Part Details for 10EBH1 by TE Connectivity / Corcom
Overview of 10EBH1 by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 10EBH1
10EBH1 CAD Models
10EBH1 Part Data Attributes
|
10EBH1
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
10EBH1
TE Connectivity / Corcom
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 120/250VAC | |
Mounting Type | PANEL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 10EBH1
This table gives cross-reference parts and alternative options found for 10EBH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10EBH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609008-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 10EBH1 vs 6609008-4 |
10EJH1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 10EBH1 vs 10EJH1 |
10EBH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 10EBH1 vs 10EBH1 |