Part Details for 10EDB60 by Gulfsemi
Overview of 10EDB60 by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 10EDB60
10EDB60 CAD Models
10EDB60 Part Data Attributes
|
10EDB60
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
10EDB60
Gulfsemi
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10EDB60
This table gives cross-reference parts and alternative options found for 10EDB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10EDB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10-06G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Frontier Electronics Co Ltd | 10EDB60 vs SF10-06G |
PS106RS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | 10EDB60 vs PS106RS |
1A5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | HY Electronic Corp | 10EDB60 vs 1A5G |
1JH45TPB2 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 10EDB60 vs 1JH45TPB2 |
1A5-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 10EDB60 vs 1A5-T |
10D6TA2B1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | 10EDB60 vs 10D6TA2B1 |
JANTX5619 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 10EDB60 vs JANTX5619 |
1N4005S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Diotec Semiconductor AG | 10EDB60 vs 1N4005S |
HER106SG | 1A, 600V, SILICON, SIGNAL DIODE, | Surge Components Inc | 10EDB60 vs HER106SG |
10ERB60DG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Gulfsemi | 10EDB60 vs 10ERB60DG |