Part Details for 10EJHP by TE Connectivity
Overview of 10EJHP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 10EJHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2519
|
Newark | 10Ejhp=F8050 |Corcom Te Connectivity 10EJHP RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $9.9300 | Buy Now |
DISTI #
592-10EJHP
|
Mouser Electronics | AC Power Entry Modules 10A IEC-PCB MOUNT PRNTD CIRC MOUNT RoHS: Compliant | 0 |
|
$8.6700 | Order Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 10A 250VAC Solder Panel Mount RoHS: Compliant |
240 In Stock |
|
$8.3000 / $10.7900 | Buy Now |
DISTI #
73511154
|
Verical | Power Entry Module EMI 50Hz/60Hz 10A 250VAC Solder Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2341 | Americas - 240 |
|
$10.0166 / $13.0788 | Buy Now |
DISTI #
COR10EJHP
|
Interstate Connecting Components | 1-6609008-3 10EJHP=F8050 | 0 |
|
$10.1719 / $10.8438 | Buy Now |
DISTI #
000000000001084283
|
Sager | AC Power Entry Modules 10A IEC-PCB MOUNT PRNTD CIRC MOUNT Min Qty: 240 | 0 |
|
$8.1400 / $9.6400 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 10A 250VAC Solder Panel Mount RoHS: Compliant |
240 In Stock |
|
$8.3000 / $10.7900 | Buy Now |
Part Details for 10EJHP
10EJHP CAD Models
10EJHP Part Data Attributes
|
10EJHP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EJHP
TE Connectivity
10A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |