Part Details for 10EJHS8 by TE Connectivity
Overview of 10EJHS8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EJHS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8461
|
Newark | Power Inlet Filter, Medical, 10A, 250Vac, Connector Type:Iec C13, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 10EJHS8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$2.5900 | Buy Now |
DISTI #
592-10EJHS8
|
Mouser Electronics | AC Power Entry Modules 10A IEC-WIRE LEAD SNAP IN MOUNT RoHS: Compliant | 0 |
|
$12.0500 | Order Now |
DISTI #
72029785
|
RS | Filter, 10EJHS8=F8170 | TE Connectivity 10EJHS8 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9000 / $16.4100 | RFQ |
DISTI #
COR10EJHS8
|
Heilind Electronics | 2-6609008-5 10EJHS8=F8170 | Americas - 30 in Stock |
|
$9.6667 / $11.6000 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 10A 250VAC Panel Mount RoHS: Compliant | 0 |
|
$8.4800 / $12.3600 | Buy Now |
DISTI #
COR10EJHS8
|
Interstate Connecting Components | 2-6609008-5 10EJHS8=F8170 | 10 |
|
$9.6667 / $11.6000 | Buy Now |
DISTI #
000000000002144949
|
Sager | AC Power Entry Modules 10A IEC-WIRE LEAD SNAP IN MOUNT Min Qty: 120 | 0 |
|
$7.2500 / $8.8300 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 10A 250VAC Panel Mount RoHS: Compliant | 0 |
|
$8.4800 / $12.3600 | Buy Now |
Part Details for 10EJHS8
10EJHS8 CAD Models
10EJHS8 Part Data Attributes
|
10EJHS8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EJHS8
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 10EJHS8
This table gives cross-reference parts and alternative options found for 10EJHS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10EJHS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10EJMS8 | Mains Power Connector, 115/230VAC | TE Connectivity | 10EJHS8 vs 10EJMS8 |
2-6609985-1 | Mains Power Connector, 115/230VAC | TE Connectivity | 10EJHS8 vs 2-6609985-1 |