Part Details for 10EJT8F by TE Connectivity
Overview of 10EJT8F by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EJT8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2151-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 29 Weeks Container: Tray |
133 In Stock |
|
$18.9405 / $26.3500 | Buy Now |
DISTI #
4-1609157-8
|
Avnet Americas | EJT Power Inlet Filter Module 10A Wire leads Output Flange Mount - Boxed Product (Development Kits) (Alt: 4-1609157-8) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 26 Weeks, 2 Days Container: Box | 0 |
|
$16.6380 / $20.0220 | Buy Now |
DISTI #
592-10EJT8F
|
Mouser Electronics | AC Power Entry Modules 10A, Extended flange Wire leads RoHS: Compliant | 11 |
|
$18.9400 / $26.3400 | Buy Now |
DISTI #
COR10EJT8F
|
Heilind Electronics | 4-1609157-8 10EJT8F=F8144D EMI INLET FILTER, WIRE LEAD | Americas - 90 in Stock |
|
$21.0469 / $22.0313 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A ST 1 Port Extended Flange RoHS: Compliant |
300 In Stock |
|
$16.8300 / $24.8200 | Buy Now |
DISTI #
4-1609157-8
|
Avnet Americas | EJT Power Inlet Filter Module 10A Wire leads Output Flange Mount - Boxed Product (Development Kits) (Alt: 4-1609157-8) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 26 Weeks, 2 Days Container: Box | 0 |
|
$16.6380 / $20.0220 | Buy Now |
DISTI #
4-1609157-8
|
Avnet Americas | EJT Power Inlet Filter Module 10A Wire leads Output Flange Mount - Boxed Product (Development Kits) (Alt: 4-1609157-8) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 26 Weeks, 2 Days Container: Box | 0 |
|
$16.6380 / $20.0220 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A ST 1 Port Extended Flange RoHS: Compliant |
300 In Stock |
|
$16.8300 / $24.8200 | Buy Now |
Part Details for 10EJT8F
10EJT8F CAD Models
10EJT8F Part Data Attributes
|
10EJT8F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EJT8F
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |