-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1000-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
8 In Stock |
|
$20.1882 / $27.2600 | Buy Now |
DISTI #
108-10EK3
|
Mouser Electronics | AC Power Entry Modules Power Entry Module EMI Filter, 115/250VAC, 10A, Screw, N/A-Lug, Single Fuse RoHS: Compliant | 31 |
|
$20.1800 / $27.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 32 Weeks | 0 |
|
$18.9500 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 10A IEC Screw N/A-LUG | 50 |
|
$80.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10EK3
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10EK3
Delta Electronics Inc
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250 VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 10EK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10EK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10EK3S | Mains Power Connector, | Delta Electronics Inc | 10EK3 vs 10EK3S |
03EK3B | Mains Power Connector | Delta Electronics Inc | 10EK3 vs 03EK3B |
03EK3S | Mains Power Connector | Delta Electronics Inc | 10EK3 vs 03EK3S |
06EK3S | Mains Power Connector | Delta Electronics Inc | 10EK3 vs 06EK3S |
03EK3L | Mains Power Connector | Delta Electronics Inc | 10EK3 vs 03EK3L |