10EK3AM
Description: Mains Power Connector, 115/250VAC, Male,

Overview of 10EK3AM by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 10EK3AM by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 108-10EK3AM
Mouser Electronics AC Power Entry Modules Power Entry Module Filter, 115/250VAC, 10A, Screw Mounting, N/A-Lug, Medical RoHS: Compliant 6
  • 1 $68.4800
  • 10 $68.1400
  • 25 $32.9800
  • 40 $26.0400
$26.0400 / $68.4800 Buy Now
Future Electronics Power Entry Module Filter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 46 Weeks Container: Box 0
Box
  • 1 $33.0600
  • 3 $32.6100
  • 5 $32.4000
  • 20 $31.8500
  • 30 $31.4900
$31.4900 / $33.0600 Buy Now
Neutron USA Power Line Filters Single 250V 10A IEC Screw N/A-LUG Medical 50
  • 1 $79.9900
$79.9900 Buy Now

CAD Models for 10EK3AM by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10EK3AM by Delta Electronics Inc

10EK3AM
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Delta Electronics
Additional Feature
STANDARD: VDE
Body Breadth
1.99 inch
Body Length
2.58 inch
Connector Type
MAINS POWER CONNECTOR
Contact Gender
MALE
Coupling Type
SNAP
Mains Connector Rating
115/250VAC
Mounting Type
PANEL
Option
GENERAL PURPOSE
Reference Standard
CSA; UL
Total Number of Contacts
3
Want to compare parts?
  1. 10EK3AM
    Delta Electronics Inc
    Mains Power Connector, 115/250VAC, Male,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10EK3AM by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10EK3AM by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of 10EK3AM would you like to use for your alert(s)?
  • Please alert me when 10EK3AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10EK3AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10EK3AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10EK3AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10EK3AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10EK3AM by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: