Part Details for 10ELS6 by KYOCERA Corporation
Overview of 10ELS6 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10ELS6
10ELS6 CAD Models
10ELS6 Part Data Attributes
|
10ELS6
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
10ELS6
KYOCERA Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for 10ELS6
This table gives cross-reference parts and alternative options found for 10ELS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ELS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA158Z | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | 10ELS6 vs BA158Z |
A14M | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Harris Semiconductor | 10ELS6 vs A14M |