Diodes
10ETF10S
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, SMD-220, TO-220AC, D2PAK-3

Overview of 10ETF10S by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 10ETF10S by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 97B8985
Newark Fast Recovery Diode, 10A, 1Kv D2Pak, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:10A, Diode Configuration:Single, Forward Voltage Max:1.33V, Reverse Recovery Time:80Ns, Forward Surge Current:160A, No. Of Pins:3Pins Rohs Compliant: Na |Vishay 10ETF10S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 10ETF10S by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10ETF10S by Vishay Intertechnologies

10ETF10S
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-220AC
Package Description
SMD-220, TO-220AC, D2PAK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
FAST SOFT RECOVERY HIGH POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
185 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.31 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 10ETF10S
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, SMD-220, TO-220AC, D2PAK-3
    VS

Alternate Parts for 10ETF10S

This table gives cross-reference parts and alternative options found for 10ETF10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ETF10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10ETF10STRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, SMD-220, TO-220AC, D2PAK-3 Vishay Intertechnologies 10ETF10S vs 10ETF10STRR
10ETF10SPBF Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, D2PAK-3 International Rectifier 10ETF10S vs 10ETF10SPBF
VS-10ETF10S-M3 Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 10ETF10S vs VS-10ETF10S-M3
10ETF10STRL Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, SMD-220, TO-220AC, D2PAK-3 Vishay Intertechnologies 10ETF10S vs 10ETF10STRL
VS-10ETF10STRRPBF Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Intertechnologies 10ETF10S vs VS-10ETF10STRRPBF
VS-10ETF10SPBF Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Intertechnologies 10ETF10S vs VS-10ETF10SPBF
VS-10ETF10STRR-M3 Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 10ETF10S vs VS-10ETF10STRR-M3
10ETF10S Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, D2PAK-3 International Rectifier 10ETF10S vs 10ETF10S
10ETF10STRL Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, D2PAK-3 International Rectifier 10ETF10S vs 10ETF10STRL
Part Number Description Manufacturer Compare
10ETF10STRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, SMD-220, TO-220AC, D2PAK-3 Vishay Intertechnologies 10ETF10S vs 10ETF10STRR
VS-10ETF10STRR-M3 Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 10ETF10S vs VS-10ETF10STRR-M3
10ETF10SPBF Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, D2PAK-3 International Rectifier 10ETF10S vs 10ETF10SPBF
VS-10ETF10STRLPBF Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Intertechnologies 10ETF10S vs VS-10ETF10STRLPBF
VS-10ETF10S-M3 Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 10ETF10S vs VS-10ETF10S-M3
10ETF10STRL Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, SMD-220, TO-220AC, D2PAK-3 Vishay Intertechnologies 10ETF10S vs 10ETF10STRL
10ETF10S Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, D2PAK-3 International Rectifier 10ETF10S vs 10ETF10S
10ETF10STRL Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, D2PAK-3 International Rectifier 10ETF10S vs 10ETF10STRL
VS-10ETF10SPBF Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Intertechnologies 10ETF10S vs VS-10ETF10SPBF

Related Parts for 10ETF10S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10ETF10S by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10ETF10S by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 10ETF10S would you like to use for your alert(s)?
  • Please alert me when 10ETF10S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10ETF10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10ETF10S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10ETF10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10ETF10S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10ETF10S by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: