Part Details for 10ETF12SPBF by Vishay Intertechnologies
Overview of 10ETF12SPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ETF12SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078606
|
RS | Diode, Rectifier, Fast, Vr 1200V, If 10A, Pkg TO-220AC, Config Single, Vf 1.33V, Cs 185A | Vishay PCS 10ETF12SPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.7200 | RFQ |
|
Bristol Electronics | 78 |
|
RFQ |
Part Details for 10ETF12SPBF
10ETF12SPBF CAD Models
10ETF12SPBF Part Data Attributes
|
10ETF12SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10ETF12SPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, TO-220AC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMD-220, TO-220AC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 185 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.31 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 10ETF12SPBF
This table gives cross-reference parts and alternative options found for 10ETF12SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ETF12SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10ETF12STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | 10ETF12SPBF vs VS-10ETF12STRRPBF |
10ETF12STRL | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, D2PAK-3 | International Rectifier | 10ETF12SPBF vs 10ETF12STRL |
10ETF12STRR | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, D2PAK-3 | International Rectifier | 10ETF12SPBF vs 10ETF12STRR |
VS-10ETF12SPBF | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | 10ETF12SPBF vs VS-10ETF12SPBF |
10ETF12S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, SMD-220, TO-220AC, D2PAK-3 | Vishay Intertechnologies | 10ETF12SPBF vs 10ETF12S |