-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 50A, 500VDC, 20000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-10EV050.ZXPCBL-ND
|
DigiKey | PCP HV FUSE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
347 In Stock |
|
$3.9876 / $8.1300 | Buy Now |
DISTI #
576-10EV050.ZXPCBL
|
Mouser Electronics | Automotive Fuses Fuse - 10EV LC 500 VDC 50A, PCB terminal RoHS: Compliant | 50 |
|
$3.9800 / $8.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $5.7400 | Buy Now |
DISTI #
C1S425203050874
|
Chip1Stop | Fuse - 10EV LC 500 VDC 50A, PCB terminal RoHS: Compliant pbFree: Yes | 40 |
|
$3.5810 / $3.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10EV050.ZXPCBL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
10EV050.ZXPCBL
Littelfuse Inc
Electric Fuse, Time Delay Blow, 50A, 500VDC, 20000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.9 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 7803 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.05 s |