Part Details for 10FF-3Z-C3 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of 10FF-3Z-C3 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10FF-3Z-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Relay Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$2.3700 / $2.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1800 / $11.3600 | Buy Now | |
DISTI #
10FF-3Z-C3
|
TME | Socket, PIN: 11, 10A, 250VAC, on panel,for DIN rail mounting Min Qty: 1 | 104 |
|
$3.4700 / $6.9100 | Buy Now |