There are no models available for this part yet.
Overview of 10FMN-SMT-A-TF (LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 10FMN-SMT-A-TF (LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10FMN-SMT-A-TF
|
TME | Connector: FFC/FPC, horizontal, PIN: 10, Non-ZIF, SMT, 0.5A, 1mm, 50V Min Qty: 2 | 1590 |
|
$0.2820 / $0.4950 | Buy Now | |
DISTI #
C1S404000272681
|
Chip1Stop | Connector FFC-FPC pbFree: No | 4000 |
|
$0.2210 / $0.2220 | Buy Now |
CAD Models for 10FMN-SMT-A-TF (LF)(SN) by JST Manufacturing
Part Data Attributes for 10FMN-SMT-A-TF (LF)(SN) by JST Manufacturing
10FMN-SMT-A-TF (LF)(SN)
JST Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Want to compare parts?
-
10FMN-SMT-A-TF (LF)(SN)JST ManufacturingVS
-