Part Details for 10G-SFPP-USR-8-C by ATGBICS
Overview of 10G-SFPP-USR-8-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10G-SFPP-USR-8-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-10G-SFPP-USR-8-C-ND
|
DigiKey | 10GBASE-USR SFP+ 850nm 100m Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9209 In Stock |
|
$193.8000 / $228.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10G-SFPP-USR-8 Brocade? Compatible Transceiver 8 x SFP+ 10GBase-USR (850nm MMF 100m) | 590 |
|
RFQ |