Part Details for 10INCH-G-4V by Amphenol Corporation
Overview of 10INCH-G-4V by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 10INCH-G-4V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-10INCHG4V
|
Mouser Electronics | Board Mount Pressure Sensors 0-10" H2O Gauge 4V 4.5 to 5.5VDC supply RoHS: Compliant | 3 |
|
$90.8300 / $97.0200 | Buy Now |
Part Details for 10INCH-G-4V
10INCH-G-4V CAD Models
10INCH-G-4V Part Data Attributes
|
10INCH-G-4V
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10INCH-G-4V
Amphenol Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 12.19 mm | |
Body Height | 27.43 mm | |
Body Length or Diameter | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.25V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 3.90-4.10V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.361 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | PIN |