Part Details for 10K1 by TE Connectivity
Overview of 10K1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4399
|
Newark | 10K1 J0=F7163 |Corcom Te Connectivity 10K1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9000 / $30.6600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 10A 250VAC Solder Lug Flange Mount RoHS: Compliant |
104 In Stock |
|
$25.6800 / $51.1000 | Buy Now |
DISTI #
66427746
|
Verical | Power Line Filter 50Hz/60Hz 10A 250VAC Faston Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 100 |
|
$32.7731 / $64.1154 | Buy Now |
DISTI #
TE Connectivity 10K1
|
PEI Genesis | 10K1 | 0 |
|
Buy Now | |
DISTI #
000000000000022402
|
Sager | Power Line Filters 10A 1/4 QUIK CONN FLANGE MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 50Hz/60Hz 10A 250VAC Solder Lug Flange Mount RoHS: Compliant |
104 In Stock |
|
$25.6800 / $51.1000 | Buy Now |
Part Details for 10K1
10K1 CAD Models
10K1 Part Data Attributes:
|
10K1
TE Connectivity
Buy Now
|
Compare Parts:
10K1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |