Part Details for 10M-185M+ by Mini-Circuits
Overview of 10M-185M+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M-185M+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-10M-185M+-ND
|
DigiKey | RF ADAPTER STRAIGHT DC - 67 GHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag |
6 In Stock |
|
$391.4100 | Buy Now |
DISTI #
139-10M-185M+
|
Mouser Electronics | RF Adapters - Between Series RF Adapter Straight 1.0mm Male to 1.85mm Male DC - 67 GHz 50 Ohm RoHS: Compliant | 14 |
|
$382.0900 | Buy Now |
Part Details for 10M-185M+
10M-185M+ CAD Models
10M-185M+ Part Data Attributes:
|
10M-185M+
Mini-Circuits
Buy Now
|
Compare Parts:
10M-185M+
Mini-Circuits
|
Samacsys Manufacturer | Mini-Circuits |