Part Details for 10M25DAF256C7G by PennEngineering (PEM)
Overview of 10M25DAF256C7G by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M25DAF256C7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Module DC-DC 1-OUT 1.8V to 3.3V 0.6A 16-Pin QFN T/R | 254 |
|
$58.2800 / $65.8730 | Buy Now |