Filter Your Search
1 - 2 of 2 results
|
10M25DAF256C7G
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 360 | 360 | 25000 | 1563 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1563 CLBS | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | compliant | 8542.39.00.01 | Intel | |||
|
10M25DAF256C7G
Altera Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 178 | 178 | 25000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | compliant | 8542.39.00.01 | Intel |