-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T4139
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 10V, 20%, Radial, Capacitance:10µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:1.5Mm, Product Diameter:4Mm, Esr:- Rohs Compliant: Yes |Rubycon 10MS510MEFC4X5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-10MS510MEFC4X5-ND
|
DigiKey | CAP ALUM 10UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3861 In Stock |
|
$0.0541 / $0.2500 | Buy Now |
DISTI #
232-10MS510MEFC4X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC RoHS: Compliant | 3404 |
|
$0.0430 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 10VDC - 4mm dia x 5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0376 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10MS510MEFC4X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MS510MEFC4X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 16 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 10MS510MEFC4X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MS510MEFC4X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10M10TR24X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 10MS510MEFC4X5 vs RM10M10TR24X5 |
8100LBM0405MV00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 10MS510MEFC4X5 vs 8100LBM0405MV00A |
10MS510MT54X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10MS510MEFC4X5 vs 10MS510MT54X5 |
8100LBM0405MVN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 10MS510MEFC4X5 vs 8100LBM0405MVN5A |
8100LBM0405MV01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 10MS510MEFC4X5 vs 8100LBM0405MV01F |
8100LBM0405MV04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 10MS510MEFC4X5 vs 8100LBM0405MV04D |
KD5106M010T1A5B05K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Teapo Electronic Corporation | 10MS510MEFC4X5 vs KD5106M010T1A5B05K |
10MS510M4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10MS510MEFC4X5 vs 10MS510M4X5 |
8100LBM0405MVN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 10MS510MEFC4X5 vs 8100LBM0405MVN0N |
8100LBM0405MVN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 10MS510MEFC4X5 vs 8100LBM0405MVN7E |