Part Details for 10MS56R8MEFC4X5 by Rubycon Corporation
Overview of 10MS56R8MEFC4X5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10MS56R8MEFC4X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-10MS56R8MEFC4X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC RoHS: Compliant | 3262 |
|
$0.0430 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6.8uF - 20% - 10VDC - 4mm dia x 5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0376 / $0.1080 | Buy Now |
Part Details for 10MS56R8MEFC4X5
10MS56R8MEFC4X5 CAD Models
10MS56R8MEFC4X5 Part Data Attributes
|
10MS56R8MEFC4X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MS56R8MEFC4X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10MS56R8MEFC4X5
This table gives cross-reference parts and alternative options found for 10MS56R8MEFC4X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MS56R8MEFC4X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE1A685M04005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10MS56R8MEFC4X5 vs SE1A685M04005CS |
10MS56R8MEFCT54X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | 10MS56R8MEFC4X5 vs 10MS56R8MEFCT54X5 |
10MS56R8M4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10MS56R8MEFC4X5 vs 10MS56R8M4X5 |
RT1681AM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6.8uF | Xiamen Wanming Electronics Co Ltd | 10MS56R8MEFC4X5 vs RT1681AM |
SE1A685M04005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10MS56R8MEFC4X5 vs SE1A685M04005FS |
10MS56R8MEFCTZ4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | 10MS56R8MEFC4X5 vs 10MS56R8MEFCTZ4X5 |
10MS56R8MTZ4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10MS56R8MEFC4X5 vs 10MS56R8MTZ4X5 |