Part Details for 10MS733MCA4X7 by Rubycon Corporation
Overview of 10MS733MCA4X7 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10MS733MCA4X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT | 796 |
|
$0.2100 / $0.4500 | Buy Now |
Part Details for 10MS733MCA4X7
10MS733MCA4X7 CAD Models
10MS733MCA4X7 Part Data Attributes
|
10MS733MCA4X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MS733MCA4X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 10MS733MCA4X7
This table gives cross-reference parts and alternative options found for 10MS733MCA4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MS733MCA4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SK1AAB336MMS04007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 10MS733MCA4X7 vs 1SK1AAB336MMS04007 |
10MV33SWB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7MMH RADIAL LEADED | SUN Electronic Industries Corporation | 10MS733MCA4X7 vs 10MV33SWB |
ESMG100ERC330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10MS733MCA4X7 vs ESMG100ERC330ME11D |
UTM1A330MPD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 10MS733MCA4X7 vs UTM1A330MPD1TP |
NRE-S330M10V4X7TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10MS733MCA4X7 vs NRE-S330M10V4X7TRSTF |
UVP1A330MDA1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 10MS733MCA4X7 vs UVP1A330MDA1CA |
SSL1A330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | 10MS733MCA4X7 vs SSL1A330 |
NNR330M10V5X11TRF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2.5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10MS733MCA4X7 vs NNR330M10V5X11TRF1F |
UMJ1A330MDL1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | 10MS733MCA4X7 vs UMJ1A330MDL1CV |
URL1A330MDR1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 10MS733MCA4X7 vs URL1A330MDR1CA |