Part Details for 10NZ01 by Eaton Bussmann
Overview of 10NZ01 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10NZ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5836
|
Newark | Industrial Fuse, Product Range:Nz Series, Fuse Current:10A, Voltage Rating Vac:400Vac, Voltage Rating Vdc:-, Fuse Size Metric:11Mm X 36Mm, Fuse Size Imperial:-, Blow Characteristic:- Rohs Compliant: Yes |Eaton Bussmann 10NZ01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $17.3900 | Buy Now |
DISTI #
10NZ01-ND
|
DigiKey | FUSE CARTRIDGE 10A 400VAC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5640 | Buy Now |
DISTI #
71338113
|
RS | FUSE-D01 10A T GL/GG 400VAC E14 | Bussmann by Eaton 10NZ01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0100 / $16.8500 | RFQ |
DISTI #
10NZ01
|
TME | Fuse: fuse, gG,gL,time-lag, 10A, 400VAC, 250VDC, D01 Min Qty: 1 | 0 |
|
$1.5400 / $2.2200 | RFQ |
DISTI #
000000000001187365
|
Sager | Specialty Fuses 10A Red Min Qty: 10 | 0 |
|
$10.8100 / $12.3600 | Buy Now |
Part Details for 10NZ01
10NZ01 CAD Models
10NZ01 Part Data Attributes
|
10NZ01
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
10NZ01
Eaton Bussmann
ELECTRIC FUSE, 10A, 400VAC, 250VDC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Body Height | 36 mm | |
Body Length or Diameter | 11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |