Part Details for 10PLUS-ST-201 by E-T-A
Overview of 10PLUS-ST-201 by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10PLUS-ST-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-10PLUS-ST-201-ND
|
DigiKey | TERMINAL BLOCK SCREW BLACK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
43 In Stock |
|
$4.7257 / $10.4400 | Buy Now |
DISTI #
457-10PLUS-ST-201
|
Mouser Electronics | DIN Rail Terminal Blocks Black Terminal Block screw terminal | 81 |
|
$4.7200 / $8.5000 | Buy Now |
DISTI #
71552818
|
RS | Terminal Block, Pluggable, Screw Termination, Black, X1180 Series | E-T-A Circuit Protection and Control 10PLUS-ST-201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$8.4400 / $10.5400 | Buy Now |
|
Onlinecomponents.com | Black Terminal Block Screw Terminal RoHS: Compliant |
85 In Stock |
|
$4.6000 / $6.7200 | Buy Now |
DISTI #
000000000005950358
|
Sager | DIN Rail Terminal Blocks Black Terminal Block screw terminal Min Qty: 1 | 0 |
|
$5.3200 / $7.3400 | Buy Now |
|
Master Electronics | Black Terminal Block Screw Terminal RoHS: Compliant |
85 In Stock |
|
$4.6000 / $6.7200 | Buy Now |
Part Details for 10PLUS-ST-201
10PLUS-ST-201 CAD Models
10PLUS-ST-201 Part Data Attributes
|
10PLUS-ST-201
E-T-A
Buy Now
|
Compare Parts:
10PLUS-ST-201
E-T-A
|
Samacsys Manufacturer | E-T-A |