Part Details for 10PSS15 by Vishay Sprague
Overview of 10PSS15 by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10PSS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 150 |
|
$1.6727 / $3.5840 | Buy Now |
|
Quest Components | Capacitor, Mylar, 15nf, 1KV, 10±% | 120 |
|
$2.2400 / $4.8000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 15nf, 1KV, 10±% (Also Known As: 10PS-S15) | 120 |
|
$2.2400 / $4.8000 | Buy Now |
Part Details for 10PSS15
10PSS15 CAD Models
10PSS15 Part Data Attributes
|
10PSS15
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
10PSS15
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYESTER, 1000 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.21 mm | |
JESD-609 Code | e2 | |
Length | 30.48 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 24.613 mm | |
Terminal Shape | WIRE | |
Width | 12.19 mm |