There are no models available for this part yet.
Overview of 10PX3300MEFC10X20 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10PX3300MEFC10X20 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39T8328
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 10V, 20%, Radial, Capacitance:3300µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Rubycon 10PX3300MEFC10X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 627 |
|
$0.2720 / $0.3710 | Buy Now | |
DISTI #
08X4715
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 3300 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10PX3300MEFC10X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2810 / $0.8320 | Buy Now | |
DISTI #
1189-1056-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
36704 In Stock |
|
$0.2153 / $0.8000 | Buy Now | |
DISTI #
232-10PX3300MEFC10X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1 |
|
$0.2350 / $0.8000 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 10VDC - 10mm dia x 20mm - -55 to 105°C RoHS: Compliant |
1098 In Stock |
|
$0.2210 / $0.7080 | Buy Now | ||
DISTI #
10PX3300MEFC10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 10PX3300MEFC10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S629500139148
|
Chip1Stop | Cap Aluminum Lytic 3300uF 10V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 105C Bulk RoHS: Compliant pbFree: No Container: Bulk | 970 |
|
$0.2590 / $0.7680 | Buy Now | |
Master Electronics | Aluminum Electrolytic - Radial - 3300uF - 20% - 10VDC - 10mm dia x 20mm - -55 to 105°C RoHS: Compliant |
1098 In Stock |
|
$0.2210 / $0.7080 | Buy Now |
CAD Models for 10PX3300MEFC10X20 by Rubycon Corporation
Part Data Attributes for 10PX3300MEFC10X20 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1100 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for 10PX3300MEFC10X20
This table gives cross-reference parts and alternative options found for 10PX3300MEFC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10PX3300MEFC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA3300M10TR5210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | 10PX3300MEFC10X20 vs LESRA3300M10TR5210X20 |
LESRA3300M10TB210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | 10PX3300MEFC10X20 vs LESRA3300M10TB210X20 |
NRWP332M10V10X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10PX3300MEFC10X20 vs NRWP332M10V10X20TBF |
NRWP332M10V10X20F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 10PX3300MEFC10X20 vs NRWP332M10V10X20F2F |
NRWP332M10V10X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 10PX3300MEFC10X20 vs NRWP332M10V10X20F3CF |
LESRA3300M10CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | 10PX3300MEFC10X20 vs LESRA3300M10CF310X20 |
NRWP332M10V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 10PX3300MEFC10X20 vs NRWP332M10V10X20SPF |
LESRA3300M10TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | 10PX3300MEFC10X20 vs LESRA3300M10TB110X20 |
LESRA3300M10TR2610X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | 10PX3300MEFC10X20 vs LESRA3300M10TR2610X20 |
LESRA3300M10TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | 10PX3300MEFC10X20 vs LESRA3300M10TR10X20 |