There are no models available for this part yet.
Overview of 10PX330MEFC6.3X11 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10PX330MEFC6.3X11 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-10PX330MEFC6.3X11-ND
|
DigiKey | CAP ALUM 330UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
2000 In Stock |
|
$0.0705 / $0.3100 | Buy Now | |
DISTI #
232-10PX330MEFC63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2188 |
|
$0.0640 / $0.3600 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 10VDC - 6.3mm dia x 11mm - -55 to 105°C RoHS: Compliant |
2000 In Stock |
|
$0.0530 / $0.0610 | Buy Now | ||
DISTI #
51691415
|
Verical | Cap Aluminum Lytic 330uF 10V 20%( 6.3 X 11mm) Radial 2.5mm 235mA 1000h 105C Min Qty: 2000 Package Multiple: 2000 Date Code: 1929 | Americas - 2000 |
|
$0.0689 / $0.0793 | Buy Now | |
LCSC | 330uF 10V 20% 282mA10kHz PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 5859 |
|
$0.0364 / $0.0642 | Buy Now | ||
Master Electronics | Aluminum Electrolytic - Radial - 330uF - 20% - 10VDC - 6.3mm dia x 11mm - -55 to 105°C RoHS: Compliant |
2000 In Stock |
|
$0.0530 / $0.0610 | Buy Now |
CAD Models for 10PX330MEFC6.3X11 by Rubycon Corporation
Part Data Attributes for 10PX330MEFC6.3X11 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
235 mA
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for 10PX330MEFC6.3X11
This table gives cross-reference parts and alternative options found for 10PX330MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10PX330MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS331M10V6.3X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10PX330MEFC6.3X11 vs NRWS331M10V6.3X11TBYF |
NRWY331M10V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 10PX330MEFC6.3X11 vs NRWY331M10V6.3X11SP7.5LLF |
NRWP331M10V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 10PX330MEFC6.3X11 vs NRWP331M10V6.3X11F1F |
10PX330MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 10PX330MEFC6.3X11 vs 10PX330MEFCTA6.3X11 |
EKMG100ETC331MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 10PX330MEFC6.3X11 vs EKMG100ETC331MF11D |
LESRA330M10TR266.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 10PX330MEFC6.3X11 vs LESRA330M10TR266.3X11 |
10PX330MEFCKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10PX330MEFC6.3X11 vs 10PX330MEFCKC6.3X11 |
NRWS331M10V6.3X11YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 10PX330MEFC6.3X11 vs NRWS331M10V6.3X11YF |
NRWP331M10V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 10PX330MEFC6.3X11 vs NRWP331M10V6.3X11TBSTNF |
NRWS331M10V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10PX330MEFC6.3X11 vs NRWS331M10V6.3X11F |