Part Details for 10PX470MEFC6.3X11 by Rubycon Corporation
Overview of 10PX470MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10PX470MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8329
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Radial, Capacitance:470µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Rubycon 10PX470MEFC6.3X11 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$0.1100 | Buy Now |
DISTI #
1189-10PX470MEFC6.3X11-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1840 In Stock |
|
$0.0782 / $0.3500 | Buy Now |
DISTI #
232-10PX470MEFC63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1039 |
|
$0.0720 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 10VDC - 6.3mm dia x 11mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.0699 / $0.0837 | Buy Now |
Part Details for 10PX470MEFC6.3X11
10PX470MEFC6.3X11 CAD Models
10PX470MEFC6.3X11 Part Data Attributes
|
10PX470MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10PX470MEFC6.3X11
Rubycon Corporation
CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 295 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 10PX470MEFC6.3X11
This table gives cross-reference parts and alternative options found for 10PX470MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10PX470MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP471M10V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10PX470MEFC6.3X11 vs NRWP471M10V6.3X11TBF |
EKMQ100ELL471MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10PX470MEFC6.3X11 vs EKMQ100ELL471MF11D |
EKMQ100EC3471MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 10PX470MEFC6.3X11 vs EKMQ100EC3471MF11D |
UVZ1A471MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | 10PX470MEFC6.3X11 vs UVZ1A471MED1TA |
EKMQ100EFC471MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 10PX470MEFC6.3X11 vs EKMQ100EFC471MF11D |
LESRA470M10TB16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 10PX470MEFC6.3X11 vs LESRA470M10TB16.3X11 |
UVZ1A471MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 10PX470MEFC6.3X11 vs UVZ1A471MED1AA |
NRWS471M10V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 10PX470MEFC6.3X11 vs NRWS471M10V6.3X11F3CF |
NRWP471M10V6.3X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 10PX470MEFC6.3X11 vs NRWP471M10V6.3X11YF |
UVZ1A471MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | 10PX470MEFC6.3X11 vs UVZ1A471MED1CA |