There are no models available for this part yet.
Overview of 10SC002012 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10SC002012 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC7186-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7703 In Stock |
|
$0.0471 / $0.1200 | Buy Now | |
DISTI #
144-10SC002012
|
Mouser Electronics | Washers Shoulder Washer, .090 ID, .181 OD, #2 Screw RoHS: Compliant | 542 |
|
$0.0470 / $0.1200 | Buy Now | |
DISTI #
72021815
|
RS | Shoulder Washer, .090 ID, .181 OD, #2 Screw | Essentra Components 10SC002012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 / $0.1100 | RFQ | |
Future Electronics | Natural Nylon #2 3.18 mm Shoulder Washer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0371 / $0.0425 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 4.6 mm (0.181 in) - Base Height 3.2 mm (0.125 in) - Base Outside Diameter 3 mm (0.120 in) - Compatible Screw Sizes 2<multisep/>M2 RoHS: Compliant | 0 |
|
$0.0322 / $0.0543 | Buy Now |