Part Details for 10SC002037 by Essentra Components
Overview of 10SC002037 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SC002037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8875-ND
|
DigiKey | SHOULDER WASHER .090 ID .181 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
444 In Stock |
|
$0.0721 / $0.1600 | Buy Now |
DISTI #
144-10SC002037
|
Mouser Electronics | Washers Shoulder Washer, .090 ID, .181 OD, #2 Screw, Natural, Nylon, 3/8 Shank Lg, 3/64 Thk RoHS: Compliant | 0 |
|
$0.0690 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0482 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 4.6 mm (0.181 in) - Base Height 9.5 mm (0.375 in) - Base Outside Diameter 3 mm (0.120 in) - Compatible Screw Sizes 2 RoHS: Compliant | 0 |
|
$0.0432 / $0.0740 | Buy Now |