Part Details for 10SC004025 by Essentra Components
Overview of 10SC004025 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SC004025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7177-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24215 In Stock |
|
$0.0549 / $0.1400 | Buy Now |
DISTI #
144-10SC004025
|
Mouser Electronics | Washers Shoulder Washer, .115 ID, .235 OD, #4 Screw, Natural,Nylon,1/4 Shank Lg,3/64 Thk RoHS: Compliant | 0 |
|
$0.0540 / $0.1400 | Order Now |
DISTI #
72021818
|
RS | Shoulder Washer, .115 ID, .235 OD, #4 Screw | Essentra Components 10SC004025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 / $0.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0412 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 6 mm (0.235 in) - Base Height 6.4 mm (0.250 in) - Base Outside Diameter 3.7 mm (0.145 in) - Compatible Screw Sizes 4<multisep/>M2.5 | 0 |
|
$0.0369 / $0.0633 | Buy Now |